
CGHV14500F | |
|---|---|
DigiKey Part Number | 1465-CGHV14500F-ND |
Manufacturer | |
Manufacturer Product Number | CGHV14500F |
Description | RF MOSFET HEMT 50V 440117 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 500 mA 1.2GHz ~ 1.4GHz 17dB 500W 440117 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 36A | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 500W | |
Voltage - Rated | 125 V | |
Package / Case | 440117 | |
Supplier Device Package | 440117 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.072,21000 € | 1.072,21 € |
| Unit Price without VAT: | 1.072,21000 € |
|---|---|
| Unit Price with VAT: | 1.275,92990 € |

