CGHV14250 - Transistor 1.2GHz ~ 1.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGHV14250F-TB

DigiKey Part Number
CGHV14250F-TB-ND
Manufacturer
Manufacturer Product Number
CGHV14250F-TB
Description
TEST FIXTURE FOR CGHV14250
Customer Reference
Detailed Description
CGHV14250 - Transistor 1.2GHz ~ 1.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
FET
Frequency
1.2GHz ~ 1.4GHz
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Antenna Type
-
Utilized IC / Part
CGHV14250
Note
-
RF Type
-
RF Frequency
1.2GHz ~ 1.4GHz
Function
Transistor
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.