
CGH60030D-GP4 | |
|---|---|
DigiKey Part Number | 1465-CGH60030D-GP4-ND |
Manufacturer | |
Manufacturer Product Number | CGH60030D-GP4 |
Description | RF MOSFET HEMT 28V DIE |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 250 mA 6GHz 15dB 30W Die |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 250 mA |
Series | Power - Output 30W |
Packaging Tray | Voltage - Rated 84 V |
Part Status Not For New Designs | Package / Case Die |
Technology HEMT | Supplier Device Package Die |
Frequency 6GHz | Base Product Number |
Gain 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 104,68150 € | 8.374,52 € |
| Unit Price without VAT: | 104,68150 € |
|---|---|
| Unit Price with VAT: | 124,57099 € |

