
CGH40180PP-AMP | |
|---|---|
DigiKey Part Number | 1465-CGH40180PP-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGH40180PP-AMP |
Description | CGH40180PP DEV BOARD WITH HEMT |
Customer Reference | |
Detailed Description | CGH40180PP GaN Transistor (GaN HEMT) 0Hz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | HEMT | |
Frequency | 0Hz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGH40180PP | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 2.5GHz | |
Function | Transistor (GaN HEMT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.323,76000 € | 1.323,76 € |
| Unit Price without VAT: | 1.323,76000 € |
|---|---|
| Unit Price with VAT: | 1.575,27440 € |

