
CGH40025P | |
|---|---|
DigiKey Part Number | 1465-CGH40025P-ND |
Manufacturer | |
Manufacturer Product Number | CGH40025P |
Description | RF MOSFET HEMT 28V 440196 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 250 mA 6GHz 13dB 30W 440196 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Technology | HEMT | |
Frequency | 6GHz | |
Gain | 13dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 30W | |
Voltage - Rated | 84 V | |
Mounting Type | Surface Mount | |
Package / Case | 440196 | |
Supplier Device Package | 440196 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 116,16308 € | 29.040,77 € |
| Unit Price without VAT: | 116,16308 € |
|---|---|
| Unit Price with VAT: | 138,23407 € |

