CGH40025F GaN Transistor (GaN HEMT) 0Hz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGH40025F-AMP

DigiKey Part Number
1465-CGH40025F-AMP-ND
Manufacturer
Manufacturer Product Number
CGH40025F-AMP
Description
CGH40025F DEV BOARD WITH HEMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CGH40025F GaN Transistor (GaN HEMT) 0Hz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Box
Part Status
Active
Type
HEMT
Frequency
0Hz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CGH40025F
Note
-
RF Type
-
RF Frequency
0Hz ~ 6GHz
Function
Transistor (GaN HEMT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.219,79000 €1.219,79 €
Unit Price without VAT:1.219,79000 €
Unit Price with VAT:1.451,55010 €