
CGH35240F | |
|---|---|
DigiKey Part Number | 1465-CGH35240F-ND |
Manufacturer | |
Manufacturer Product Number | CGH35240F |
Description | RF MOSFET HEMT 28V 440201 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 3.1GHz ~ 3.5GHz 11.5dB 220W 440201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 3.1GHz ~ 3.5GHz | |
Gain | 11.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 220W | |
Voltage - Rated | 120 V | |
Mounting Type | Chassis Mount | |
Package / Case | 440201 | |
Supplier Device Package | 440201 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,81000 € | 719,81 € |
| 10 | 634,66300 € | 6.346,63 € |
| Unit Price without VAT: | 719,81000 € |
|---|---|
| Unit Price with VAT: | 856,57390 € |

