RF Mosfet 28 V 120 mA 3.3GHz ~ 3.9GHz 11.5dB 30W 440166
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGH35030F

DigiKey Part Number
CGH35030F-ND
Manufacturer
Manufacturer Product Number
CGH35030F
Description
RF MOSFET HEMT 28V 440166
Customer Reference
Detailed Description
RF Mosfet 28 V 120 mA 3.3GHz ~ 3.9GHz 11.5dB 30W 440166
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
28 V
Manufacturer
MACOM Technology Solutions
Current - Test
120 mA
Series
Power - Output
30W
Packaging
Tray
Voltage - Rated
84 V
Part Status
Obsolete
Mounting Type
Chassis Mount
Technology
HEMT
Package / Case
440166
Frequency
3.3GHz ~ 3.9GHz
Supplier Device Package
440166
Gain
11.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1125,96000 €125,96 €
10106,53100 €1.065,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,96000 €
Unit Price with VAT:149,89240 €