
CGH35015F | |
|---|---|
DigiKey Part Number | CGH35015F-ND |
Manufacturer | |
Manufacturer Product Number | CGH35015F |
Description | RF MOSFET HEMT 28V 440196 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 3.3GHz ~ 3.9GHz 12dB 15W 440196 |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 100 mA |
Series | Power - Output 15W |
Packaging Tray | Voltage - Rated 84 V |
Part Status Obsolete | Mounting Type Surface Mount |
Technology HEMT | Package / Case 440196 |
Frequency 3.3GHz ~ 3.9GHz | Supplier Device Package 440196 |
Gain 12dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,40000 € | 97,40 € |
| Unit Price without VAT: | 97,40000 € |
|---|---|
| Unit Price with VAT: | 115,90600 € |

