
CGH31240F | |
|---|---|
DigiKey Part Number | 1465-CGH31240F-ND |
Manufacturer | |
Manufacturer Product Number | CGH31240F |
Description | RF MOSFET HEMT 28V 440201 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 2.7GHz ~ 3.1GHz 12dB 250W 440201 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 1 A |
Series | Power - Output 250W |
Packaging Tray | Voltage - Rated 120 V |
Part Status Active | Mounting Type Chassis Mount |
Technology HEMT | Package / Case 440201 |
Frequency 2.7GHz ~ 3.1GHz | Supplier Device Package 440201 |
Gain 12dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,86000 € | 799,86 € |
| 10 | 707,02100 € | 7.070,21 € |
| Unit Price without VAT: | 799,86000 € |
|---|---|
| Unit Price with VAT: | 951,83340 € |

