
CGH27030S-AMP1 | |
|---|---|
DigiKey Part Number | 1465-CGH27030S-AMP1-ND |
Manufacturer | |
Manufacturer Product Number | CGH27030S-AMP1 |
Description | RF MOSFET HEMT 28V 12DFN |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 200 mA 6GHz 21.1dB 30W 12-DFN (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 6GHz | |
Gain | 21.1dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 30W | |
Voltage - Rated | 120 V | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,49000 € | 814,49 € |
| Unit Price without VAT: | 814,49000 € |
|---|---|
| Unit Price with VAT: | 969,24310 € |

