
CGH21240F | |
|---|---|
DigiKey Part Number | 1465-CGH21240F-ND |
Manufacturer | |
Manufacturer Product Number | CGH21240F |
Description | RF MOSFET HEMT 28V 440117 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 1.8GHz ~ 2.3GHz 15dB 240W 440117 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 1 A |
Series | Power - Output 240W |
Packaging Tray | Voltage - Rated 84 V |
Part Status Active | Mounting Type Chassis Mount |
Technology HEMT | Package / Case 440117 |
Frequency 1.8GHz ~ 2.3GHz | Supplier Device Package 440117 |
Gain 15dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.001,88000 € | 1.001,88 € |
| Unit Price without VAT: | 1.001,88000 € |
|---|---|
| Unit Price with VAT: | 1.192,23720 € |

