
CG30 | |
|---|---|
DigiKey Part Number | 1465-CG30-ND |
Manufacturer | |
Manufacturer Product Number | CG30 |
Description | ATTENUATOR,VOLTAGE CONTROLLED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 50dB 100 MHz ~ 2 GHz 50 Ohms 200mW Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency Range 100 MHz ~ 2 GHz |
Manufacturer MACOM Technology Solutions | Power (Watts) 200mW |
Packaging Tray | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
Attenuation Value 50dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 1.544,28111 € | 13.898,53 € |
| Unit Price without VAT: | 1.544,28111 € |
|---|---|
| Unit Price with VAT: | 1.837,69452 € |

