RF Mosfet 28 V 8GHz 12dB 60W Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2H80060D-GP4

DigiKey Part Number
1465-CG2H80060D-GP4-ND
Manufacturer
Manufacturer Product Number
CG2H80060D-GP4
Description
RF MOSFET HEMT 28V DIE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 8GHz 12dB 60W Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
28 V
Manufacturer
MACOM Technology Solutions
Current Rating (Amps)
14A
Series
Power - Output
60W
Packaging
Tray
Voltage - Rated
120 V
Part Status
Active
Package / Case
Die
Technology
HEMT
Supplier Device Package
Die
Frequency
8GHz
Base Product Number
Gain
12dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10131,31200 €1.313,12 €
20126,81150 €2.536,23 €
30124,55767 €3.736,73 €
50122,06100 €6.103,05 €
70120,60143 €8.442,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,31200 €
Unit Price with VAT:156,26128 €