


CG2H40120P | |
|---|---|
DigiKey Part Number | 1465-CG2H40120P-ND |
Manufacturer | |
Manufacturer Product Number | CG2H40120P |
Description | RF MOSFET HEMT 28V 440206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 2.5GHz 20dB 120W 440206 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 1 A |
Series | Power - Output 120W |
Packaging Tray | Voltage - Rated 120 V |
Part Status Active | Mounting Type Surface Mount |
Technology HEMT | Package / Case 440206 |
Frequency 2.5GHz | Supplier Device Package 440206 |
Gain 20dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 477,23680 € | 11.930,92 € |
| Unit Price without VAT: | 477,23680 € |
|---|---|
| Unit Price with VAT: | 567,91179 € |

