
CG2H40010F-AMP | |
|---|---|
DigiKey Part Number | 1465-CG2H40010F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CG2H40010F-AMP |
Description | CG2H40010F DEV BOARD WITH HEMT |
Customer Reference | |
Detailed Description | CG2H40010F GaN HEMT 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | HEMT | |
Frequency | 0Hz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CG2H40010F | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,88000 € | 934,88 € |
| Unit Price without VAT: | 934,88000 € |
|---|---|
| Unit Price with VAT: | 1.112,50720 € |


