



CG2H30070F-AMP2 | |
|---|---|
DigiKey Part Number | 1465-CG2H30070F-AMP2-ND |
Manufacturer | |
Manufacturer Product Number | CG2H30070F-AMP2 |
Description | CG2H30070F DEV BOARD WITH HEMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CG2H30070F GaN Transistor (GaN HEMT) 500MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | HEMT | |
Frequency | 500MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CG2H30070F | |
Note | - | |
RF Type | - | |
RF Frequency | 500MHz ~ 3GHz | |
Function | Transistor (GaN HEMT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.177,27000 € | 2.177,27 € |
| Unit Price without VAT: | 2.177,27000 € |
|---|---|
| Unit Price with VAT: | 2.590,95130 € |

