
CA82-1 | |
|---|---|
DigiKey Part Number | 1465-CA82-1-ND |
Manufacturer | |
Manufacturer Product Number | CA82-1 |
Description | AMPLIFIER,CASCADED W/SMA CONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 250MHz TO-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 20MHz ~ 250MHz | |
P1dB | 15dBm | |
Gain | 19dB | |
Noise Figure | 2.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 50mA | |
Test Frequency | 10MHz ~ 300MHz | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 4 Lead | |
Supplier Device Package | TO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.034,73600 € | 10.347,36 € |
| Unit Price without VAT: | 1.034,73600 € |
|---|---|
| Unit Price with VAT: | 1.231,33584 € |

