
CA81-3 | |
|---|---|
DigiKey Part Number | 1465-CA81-3-ND |
Manufacturer | |
Manufacturer Product Number | CA81-3 |
Description | IC RF AMP GPS 10MHZ-500MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 500MHz |
Datasheet | Datasheet |
Category | Noise Figure 4dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 29mA |
Part Status Active | Test Frequency 10MHz ~ 500MHz |
Frequency 10MHz ~ 500MHz | Mounting Type Connector Mount |
P1dB 8dBm | Package / Case Module, SMA Connectors |
Gain 17dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2.331,50000 € | 13.989,00 € |
| Unit Price without VAT: | 2.331,50000 € |
|---|---|
| Unit Price with VAT: | 2.774,48500 € |

