
CA70-3 | |
|---|---|
DigiKey Part Number | 1465-CA70-3-ND |
Manufacturer | |
Manufacturer Product Number | CA70-3 |
Description | AMPLIFIER,CASCADED W/SMA CONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 250MHz |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 15V |
Packaging Bulk | Current - Supply 37mA |
Part Status Active | Test Frequency 15MHz ~ 300MHz |
Frequency 20MHz ~ 250MHz | Mounting Type Chassis Mount |
P1dB 21dBm | Package / Case Module, SMA Connectors |
Gain 8dB | Base Product Number |
Noise Figure 2.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 782,25800 € | 15.645,16 € |
| Unit Price without VAT: | 782,25800 € |
|---|---|
| Unit Price with VAT: | 930,88702 € |

