
CA66 | |
|---|---|
DigiKey Part Number | 1465-CA66-ND |
Manufacturer | |
Manufacturer Product Number | CA66 |
Description | IC RF AMP GPS 5MHZ-1.25GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1.25GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 5MHz ~ 1.25GHz | |
P1dB | 15dBm | |
Gain | 23.5dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 64mA | |
Test Frequency | 5MHz ~ 1.25GHz | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 709,47800 € | 7.094,78 € |
| Unit Price without VAT: | 709,47800 € |
|---|---|
| Unit Price with VAT: | 844,27882 € |

