
CA66-1 | |
|---|---|
DigiKey Part Number | 1465-CA66-1-ND |
Manufacturer | |
Manufacturer Product Number | CA66-1 |
Description | IC RF AMP GPS 5MHZ-1.2GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 5MHz ~ 1.2GHz | |
P1dB | 15dBm | |
Gain | 27.5dB | |
Noise Figure | 2.9dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 66mA | |
Test Frequency | 5MHz ~ 1.2GHz | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.328,91000 € | 2.328,91 € |
| Unit Price without VAT: | 2.328,91000 € |
|---|---|
| Unit Price with VAT: | 2.771,40290 € |

