RF Amplifier IC General Purpose 1.5GHz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA6011

DigiKey Part Number
1465-CA6011-ND
Manufacturer
Manufacturer Product Number
CA6011
Description
IC RF AMP GPS 1.5GHZ-6GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1.5GHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
14.8dB
Manufacturer
MACOM Technology Solutions
Noise Figure
1.5dB
Series
RF Type
General Purpose
Packaging
Tray
Voltage - Supply
5V
Part Status
Active
Current - Supply
58mA
Frequency
1.5GHz ~ 6GHz
Test Frequency
1.5GHz ~ 6GHz
P1dB
18dBm
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tray
QuantityUnit PriceExt Price
33.111,15000 €9.333,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3.111,15000 €
Unit Price with VAT:3.702,26850 €