
CA59 | |
|---|---|
DigiKey Part Number | 1465-CA59-ND |
Manufacturer | |
Manufacturer Product Number | CA59 |
Description | AMPLIFIER,CASCADED W/SMA CONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 500MHz |
Category | Noise Figure 4.3dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Packaging Bulk | Voltage - Supply 15V |
Part Status Active | Current - Supply 88mA |
Frequency 5MHz ~ 500MHz | Test Frequency 2MHz ~ 700MHz |
P1dB 22dBm | Mounting Type Chassis Mount |
Gain 11.5dB | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 2.102,58429 € | 14.718,09 € |
| Unit Price without VAT: | 2.102,58429 € |
|---|---|
| Unit Price with VAT: | 2.502,07531 € |

