
CA531 | |
|---|---|
DigiKey Part Number | 1465-CA531-ND |
Manufacturer | |
Manufacturer Product Number | CA531 |
Description | IC RF AMP GPS 1MHZ-600MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1MHz ~ 600MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1MHz ~ 600MHz | |
P1dB | 2.5dBm | |
Gain | 31.7dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 17mA | |
Test Frequency | 1MHz ~ 600MHz | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 641,42700 € | 6.414,27 € |
| Unit Price without VAT: | 641,42700 € |
|---|---|
| Unit Price with VAT: | 763,29813 € |

