
CA39 | |
|---|---|
DigiKey Part Number | 1465-CA39-ND |
Manufacturer | |
Manufacturer Product Number | CA39 |
Description | AMPLIFIER,CASCADED W/SMA CONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 2.05GHz TO-8 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 15V |
Packaging Bulk | Current - Supply 90mA |
Part Status Active | Test Frequency 5MHz ~ 2.050GHz |
Frequency 5MHz ~ 2.05GHz | Mounting Type Through Hole |
P1dB 22dBm | Package / Case TO-8 Style, 4 Lead |
Gain 7.5dB | Supplier Device Package TO-8 |
Noise Figure 8.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.869,79100 € | 18.697,91 € |
| Unit Price without VAT: | 1.869,79100 € |
|---|---|
| Unit Price with VAT: | 2.225,05129 € |

