
CA181 | |
|---|---|
DigiKey Part Number | 1465-CA181-ND |
Manufacturer | |
Manufacturer Product Number | CA181 |
Description | IC RF AMP GPS 5MHZ-1.1GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1.1GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.8dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 44mA |
Part Status Active | Test Frequency 5MHz ~ 1.1GHz |
Frequency 5MHz ~ 1.1GHz | Package / Case Module, SMA Connectors |
P1dB 16dBm | Base Product Number |
Gain 14.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 898,27100 € | 8.982,71 € |
| Unit Price without VAT: | 898,27100 € |
|---|---|
| Unit Price with VAT: | 1.068,94249 € |

