RF Amplifier IC General Purpose 2MHz ~ 1.1GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA17

DigiKey Part Number
1465-CA17-ND
Manufacturer
Manufacturer Product Number
CA17
Description
IC RF AMP GPS 2MHZ-1.1GHZ SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2MHz ~ 1.1GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
12dB
Manufacturer
MACOM Technology Solutions
Noise Figure
6dB
Series
RF Type
General Purpose
Packaging
Tray
Voltage - Supply
15V
Part Status
Active
Current - Supply
44mA
Frequency
2MHz ~ 1.1GHz
Test Frequency
2MHz ~ 1.1GHz
P1dB
15.3dBm
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10924,58200 €9.245,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:924,58200 €
Unit Price with VAT:1.100,25258 €