
CA1212 | |
|---|---|
DigiKey Part Number | 1465-CA1212-ND |
Manufacturer | |
Manufacturer Product Number | CA1212 |
Description | IC RF AMP GPS 100MHZ-1.2GHZ SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 1.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 100MHz ~ 1.2GHz | |
P1dB | 19dBm | |
Gain | 14dB | |
Noise Figure | 1.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 70mA | |
Test Frequency | 100MHz ~ 1.2GHz | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 780,46900 € | 7.804,69 € |
| Unit Price without VAT: | 780,46900 € |
|---|---|
| Unit Price with VAT: | 928,75811 € |

