Image for CA1031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA1031

DigiKey Part Number
1465-CA1031-ND
Manufacturer
Manufacturer Product Number
CA1031
Description
AMPLIFIER,CASCADED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 1GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
MACOM Technology Solutions
Voltage - Supply
5V
Packaging
Bulk
Current - Supply
36mA
Part Status
Active
Test Frequency
5MHz ~ 1.1GHz
Frequency
10MHz ~ 1GHz
Mounting Type
Chassis Mount
P1dB
10dBm
Package / Case
Module, SMA Connectors
Gain
28.5dB
Base Product Number
Noise Figure
2.7dB
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20765,43950 €15.308,79 €
Manufacturers Standard Package
Unit Price without VAT:765,43950 €
Unit Price with VAT:910,87301 €