
AT-357-SMA | |
|---|---|
DigiKey Part Number | 1465-AT-357-SMA-ND |
Manufacturer | |
Manufacturer Product Number | AT-357-SMA |
Description | ATTENUATOR,RF,DIGITAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 0 Hz ~ 2 GHz 50 Ohms Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Tray | Package / Case Module, SMA Connectors |
Part Status Active | Base Product Number |
Attenuation Value 1dB ~ 31dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.857,27000 € | 9.857,27 € |
| Unit Price without VAT: | 9.857,27000 € |
|---|---|
| Unit Price with VAT: | 11.730,15130 € |

