
AT-283-PIN | |
|---|---|
DigiKey Part Number | 1465-1004-ND |
Manufacturer | |
Manufacturer Product Number | AT-283-PIN |
Description | RF ATTENUATOR 15.5DB 50OHM CR-12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15.5dB 0 Hz ~ 2 GHz 50 Ohms CR-12 |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Bulk | Package / Case CR-12 |
Part Status Active | Base Product Number |
Attenuation Value 15.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 273,77133 € | 8.213,14 € |
| Unit Price without VAT: | 273,77133 € |
|---|---|
| Unit Price with VAT: | 325,78788 € |

