
AT-232-PIN | |
|---|---|
DigiKey Part Number | 1465-AT-232-PIN-ND |
Manufacturer | |
Manufacturer Product Number | AT-232-PIN |
Description | ATTENUATOR,RF,DIGITAL, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB ~ 30dB 0 Hz ~ 2 GHz 50 Ohms CR-6 |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Tray | Package / Case CR-6 |
Part Status Active | Base Product Number |
Attenuation Value 2dB ~ 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 181,07889 € | 8.148,55 € |
| Unit Price without VAT: | 181,07889 € |
|---|---|
| Unit Price with VAT: | 215,48388 € |

