
AMC-182-SMA | |
|---|---|
DigiKey Part Number | 1465-AMC-182-SMA-ND |
Manufacturer | |
Manufacturer Product Number | AMC-182-SMA |
Description | IC RF AMP GPS 5MHZ-1GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1GHz |
Datasheet | Datasheet |
Category | Noise Figure 4.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 14.5V ~ 15.5V |
Packaging Tray | Current - Supply 44mA |
Part Status Active | Test Frequency 5MHz ~ 1GHz |
Frequency 5MHz ~ 1GHz | Package / Case Module, SMA Connectors |
P1dB 9dBm | Base Product Number |
Gain 29.2dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.927,66000 € | 2.927,66 € |
| Unit Price without VAT: | 2.927,66000 € |
|---|---|
| Unit Price with VAT: | 3.483,91540 € |

