
AMC-162-SMA | |
|---|---|
DigiKey Part Number | 1465-AMC-162-SMA-ND |
Manufacturer | |
Manufacturer Product Number | AMC-162-SMA |
Description | IC RF AMP GPS 10MHZ-100MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 100MHz |
Datasheet | Datasheet |
Category | Noise Figure 1.6dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 14.5V ~ 15.5V |
Packaging Tray | Current - Supply 11mA |
Part Status Active | Test Frequency 10MHz ~ 100MHz |
Frequency 10MHz ~ 100MHz | Package / Case Module, SMA Connectors |
P1dB 13dBm | Base Product Number |
Gain 13dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.006,94800 € | 10.069,48 € |
| Unit Price without VAT: | 1.006,94800 € |
|---|---|
| Unit Price with VAT: | 1.198,26812 € |

