
AMC-155-SMA | |
|---|---|
DigiKey Part Number | 1465-AMC-155-SMA-ND |
Manufacturer | |
Manufacturer Product Number | AMC-155-SMA |
Description | AMPLIFIER,COUPLER,FEEDBACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 300MHz ~ 1GHz Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 14.5V ~ 15.5V |
Packaging Bulk | Current - Supply 50mA |
Part Status Active | Test Frequency 300MHz ~ 1GHz |
Frequency 300MHz ~ 1GHz | Mounting Type Chassis Mount |
P1dB 18dBm | Package / Case Module, SMA Connectors |
Gain 13.25dB | Supplier Device Package Module |
Noise Figure 5.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.260,19600 € | 12.601,96 € |
| Unit Price without VAT: | 1.260,19600 € |
|---|---|
| Unit Price with VAT: | 1.499,63324 € |

