
AMC-146-SMA | |
|---|---|
DigiKey Part Number | 1465-AMC-146-SMA-ND |
Manufacturer | |
Manufacturer Product Number | AMC-146-SMA |
Description | IC RF AMP GPS 10MHZ-500MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 10MHz ~ 500MHz | |
P1dB | 20dBm | |
Gain | 21.7dB | |
Noise Figure | 7dB | |
RF Type | General Purpose | |
Voltage - Supply | 14.5V ~ 15.5V | |
Current - Supply | 130mA | |
Test Frequency | 10MHz ~ 500MHz | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.312,13000 € | 2.312,13 € |
| Unit Price without VAT: | 2.312,13000 € |
|---|---|
| Unit Price with VAT: | 2.751,43470 € |

