
AM05-0005 | |
|---|---|
DigiKey Part Number | 1465-AM05-0005-ND |
Manufacturer | |
Manufacturer Product Number | AM05-0005 |
Description | AMPLIFIER,SMT,HYBRID, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 15MHz ~ 100MHz |
Datasheet | Datasheet |
Category | Noise Figure 2.7dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Packaging Bulk | Test Frequency 15MHz ~ 100MHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 15MHz ~ 100MHz | Package / Case Module |
P1dB 27dBm | Base Product Number |
Gain 14.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 118,75160 € | 11.875,16 € |
| Unit Price without VAT: | 118,75160 € |
|---|---|
| Unit Price with VAT: | 141,31440 € |

