
AM-182-PIN | |
|---|---|
DigiKey Part Number | 1465-AM-182-PIN-ND |
Manufacturer | |
Manufacturer Product Number | AM-182-PIN |
Description | AMPLIFIER,RESISITIVE FEEDBACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1GHz TO-8-1 |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 14.5V ~ 15.5V |
Packaging Bulk | Current - Supply 44mA |
Part Status Active | Test Frequency 5MHz ~ 1GHz |
Frequency 5MHz ~ 1GHz | Mounting Type Through Hole |
P1dB 9dBm | Package / Case TO-8 Style, 4 Lead |
Gain 29.2dB | Supplier Device Package TO-8-1 |
Noise Figure 4.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 332,16500 € | 3.321,65 € |
| Unit Price without VAT: | 332,16500 € |
|---|---|
| Unit Price with VAT: | 395,27635 € |

