
AM-176-PIN | |
|---|---|
DigiKey Part Number | 1465-AM-176-PIN-ND |
Manufacturer | |
Manufacturer Product Number | AM-176-PIN |
Description | AMPLIFIER,RESISITIVE FEEDBACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1GHz TO-8-1 |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 14.5V ~ 15.5V |
Packaging Bulk | Current - Supply 38mA |
Part Status Active | Test Frequency 5MHz ~ 1GHz |
Frequency 5MHz ~ 1GHz | Mounting Type Through Hole |
P1dB 13.5dBm | Package / Case TO-8 Style, 4 Lead |
Gain 14.2dB | Supplier Device Package TO-8-1 |
Noise Figure 4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 844,65067 € | 12.669,76 € |
| Unit Price without VAT: | 844,65067 € |
|---|---|
| Unit Price with VAT: | 1.005,13430 € |

