
AM-155-PIN | |
|---|---|
DigiKey Part Number | 1465-AM-155-PIN-ND |
Manufacturer | |
Manufacturer Product Number | AM-155-PIN |
Description | AMPLIFIER,COUPLER FEEDBACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 300MHz ~ 1GHz TO-8-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 300MHz ~ 1GHz | |
P1dB | 18dBm | |
Gain | 13.25dB | |
Noise Figure | 5.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 14.5V ~ 15.5V | |
Current - Supply | 50mA | |
Test Frequency | 300MHz ~ 1GHz | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 4 Lead | |
Supplier Device Package | TO-8-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 906,99000 € | 1.813,98 € |
| 10 | 840,04700 € | 8.400,47 € |
| Unit Price without VAT: | 906,99000 € |
|---|---|
| Unit Price with VAT: | 1.079,31810 € |

