
AM-147-PIN | |
|---|---|
DigiKey Part Number | 1465-1002-ND |
Manufacturer | |
Manufacturer Product Number | AM-147-PIN |
Description | IC RF AMP GPS 3MHZ-500MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3MHz ~ 500MHz TO-8 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 15V |
Packaging Bulk | Current - Supply 52mA |
Part Status Active | Mounting Type Through Hole |
Frequency 3MHz ~ 500MHz | Package / Case TO-8 Style, 4 Lead |
Gain 17dB | Supplier Device Package TO-8 |
Noise Figure 3.4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,10000 € | 267,10 € |
| 10 | 236,82200 € | 2.368,22 € |
| 25 | 226,36840 € | 5.659,21 € |
| Unit Price without VAT: | 267,10000 € |
|---|---|
| Unit Price with VAT: | 317,84900 € |

