
AM-146-PIN | |
|---|---|
DigiKey Part Number | 1465-AM-146-PIN-ND |
Manufacturer | |
Manufacturer Product Number | AM-146-PIN |
Description | AMPLIFIER,HI OUTPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 500MHz 10-FlatPack |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 14.5V ~ 15.5V |
Packaging Bulk | Current - Supply 130mA |
Part Status Active | Test Frequency 10MHz ~ 500MHz |
Frequency 10MHz ~ 500MHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case 10-CFlatPack |
Gain 21.7dB | Supplier Device Package 10-FlatPack |
Noise Figure 7dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.039,82500 € | 10.398,25 € |
| Unit Price without VAT: | 1.039,82500 € |
|---|---|
| Unit Price with VAT: | 1.237,39175 € |

