
AM-143-PIN | |
|---|---|
DigiKey Part Number | 1465-AM-143-PIN-ND |
Manufacturer | |
Manufacturer Product Number | AM-143-PIN |
Description | AMPLIFIER,COUPLER FEEDBACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 500MHz TO-8-1 |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 14.5V ~ 15.5V |
Packaging Bulk | Current - Supply 13mA |
Part Status Active | Test Frequency 5MHz ~ 500MHz |
Frequency 5MHz ~ 500MHz | Mounting Type Through Hole |
P1dB 4dBm | Package / Case TO-8 Style, 4 Lead |
Gain 16.3dB | Supplier Device Package TO-8-1 |
Noise Figure 3.5dB | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 382,66700 € | 3.826,67 € |
| Unit Price without VAT: | 382,66700 € |
|---|---|
| Unit Price with VAT: | 455,37373 € |

