
AM-119-PIN | |
|---|---|
DigiKey Part Number | 1465-AM-119-PIN-ND |
Manufacturer | |
Manufacturer Product Number | AM-119-PIN |
Description | AMPLIFIER,TRANSISTIVE FEEDBACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30MHz ~ 250MHz TO-8-1 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 14.5V ~ 15.5V |
Packaging Bulk | Current - Supply 50mA |
Part Status Active | Test Frequency 30MHz ~ 250MHz |
Frequency 30MHz ~ 250MHz | Mounting Type Through Hole |
P1dB 23dBm | Package / Case TO-8 Style, 4 Lead |
Gain 8.5dB | Supplier Device Package TO-8-1 |
Noise Figure 2.3dB | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2.563,31000 € | 10.253,24 € |
| Unit Price without VAT: | 2.563,31000 € |
|---|---|
| Unit Price with VAT: | 3.050,33890 € |

