
A87-1 | |
|---|---|
DigiKey Part Number | 1465-A87-1-ND |
Manufacturer | |
Manufacturer Product Number | A87-1 |
Description | IC RF AMP GPS 5MHZ-450MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 450MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 3.4dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 33mA |
Part Status Active | Test Frequency 5MHz ~ 450MHz |
Frequency 5MHz ~ 450MHz | Package / Case TO-8 Style, 4 Lead |
P1dB 17dBm | Supplier Device Package TO-8 |
Gain 16dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 219,88625 € | 8.795,45 € |
| Unit Price without VAT: | 219,88625 € |
|---|---|
| Unit Price with VAT: | 261,66464 € |

