
A81 | |
|---|---|
DigiKey Part Number | 1465-A81-ND |
Manufacturer | |
Manufacturer Product Number | A81 |
Description | IC RF AMP GPS 10MHZ-300MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 300MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 3dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 33mA |
Part Status Active | Test Frequency 10MHz ~ 300MHz |
Frequency 10MHz ~ 300MHz | Package / Case TO-8 Style, 4 Lead |
P1dB 17dBm | Supplier Device Package TO-8 |
Gain 25.5dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 229,10000 € | 2.291,00 € |
| Unit Price without VAT: | 229,10000 € |
|---|---|
| Unit Price with VAT: | 272,62900 € |

