
A80-1 | |
|---|---|
DigiKey Part Number | 1465-A80-1-ND |
Manufacturer | |
Manufacturer Product Number | A80-1 |
Description | IC RF AMP GPS 5MHZ-200MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 200MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 2dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 30mA |
Part Status Active | Test Frequency 5MHz ~ 200MHz |
Frequency 5MHz ~ 200MHz | Mounting Type Through Hole |
P1dB 16dBm | Package / Case TO-8 Style, 4 Lead |
Gain 27.3dB | Supplier Device Package TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 708,17700 € | 7.081,77 € |
| Unit Price without VAT: | 708,17700 € |
|---|---|
| Unit Price with VAT: | 842,73063 € |

