
A79 | |
|---|---|
DigiKey Part Number | 1465-A79-ND |
Manufacturer | |
Manufacturer Product Number | A79 |
Description | IC RF AMP GPS 2MHZ-350MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2MHz ~ 350MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 4dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 88mA |
Part Status Active | Test Frequency 2MHz ~ 350MHz |
Frequency 2MHz ~ 350MHz | Package / Case TO-8 Style, 4 Lead |
P1dB 22dBm | Supplier Device Package TO-8 |
Gain 14dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,09000 € | 226,09 € |
| 10 | 200,24200 € | 2.002,42 € |
| 25 | 191,31400 € | 4.782,85 € |
| Unit Price without VAT: | 226,09000 € |
|---|---|
| Unit Price with VAT: | 269,04710 € |

