
A78 | |
|---|---|
DigiKey Part Number | 1465-A78-ND |
Manufacturer | |
Manufacturer Product Number | A78 |
Description | IC RF AMP GPS 2MHZ-350MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2MHz ~ 350MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 3.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 65mA |
Part Status Active | Test Frequency 2MHz ~ 350MHz |
Frequency 2MHz ~ 350MHz | Package / Case TO-8 Style, 4 Lead |
P1dB 19.5dBm | Supplier Device Package TO-8 |
Gain 14dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 216,11700 € | 2.161,17 € |
| Unit Price without VAT: | 216,11700 € |
|---|---|
| Unit Price with VAT: | 257,17923 € |

